Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RX-4803LC:UB3 PURE SN | |
|---|---|
DigiKey Part Number | RX-4803LC:UB3PURESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RX-4803LC:UB3 PURE SN |
Description | IC RTC CLK/CALENDAR SPI 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2.1µA ~ 3.4µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,79500 € | 1.698,75 € |
| 500 | 6,35660 € | 3.178,30 € |
| 1.250 | 5,83055 € | 7.288,19 € |
| Unit Price without VAT: | 6,79500 € |
|---|---|
| Unit Price with VAT: | 8,22195 € |








