Similar
Similar

MCP79520T-I/MS | |
|---|---|
DigiKey Part Number | 150-MCP79520T-I/MSTR-ND - Tape & Reel (TR) 150-MCP79520T-I/MSCT-ND - Cut Tape (CT) 150-MCP79520T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP79520T-I/MS |
Description | IC RTC CLK/CALENDAR SPI 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP79520T-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID | |
Memory Size | 64B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Voltage - Supply, Battery | 1.3V ~ 3.6V | |
Current - Timekeeping (Max) | 1µA @ 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 25 | 1,09800 € | 27,45 € |
| 100 | 1,04650 € | 104,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04652 € | 2.616,30 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




