Similar
Similar
Similar
Similar

B82476A1102M000 | |
|---|---|
DigiKey Part Number | 495-2684-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82476A1102M000 |
Description | FIXED IND 1UH 6.8A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1102M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52952 € | 397,14 € |
| Unit Price without VAT: | 0,52952 € |
|---|---|
| Unit Price with VAT: | 0,64072 € |





