Parametric Equivalent
Parametric Equivalent

ECS-160-8-33Q-RES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-33Q-RES-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-33Q-RES-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-33Q-RES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33Q-RES-TR3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,44240 € | 44,24 € |
| 250 | 0,41836 € | 104,59 € |
| 500 | 0,40106 € | 200,53 € |
| 1.000 | 0,38447 € | 384,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35958 € | 1.078,74 € |
| 6.000 | 0,33624 € | 2.017,44 € |
| 9.000 | 0,32544 € | 2.928,96 € |
| 15.000 | 0,32423 € | 4.863,45 € |
| 21.000 | 0,31943 € | 6.708,03 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


