ZXTC6720MCTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,07000 €
Datasheet
ZXMN2AMCTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTC6720MCTA

DigiKey Part Number
31-ZXTC6720MCTATR-ND - Tape & Reel (TR)
31-ZXTC6720MCTACT-ND - Cut Tape (CT)
31-ZXTC6720MCTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTC6720MCTA
Description
TRANS NPN/PNP 80V/70V 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 80V, 70V 3.5A, 2.5A 160MHz, 180MHz 1.7W Surface Mount DFN3020B-8
Datasheet
 Datasheet
EDA/CAD Models
ZXTC6720MCTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
3.5A, 2.5A
Voltage - Collector Emitter Breakdown (Max)
80V, 70V
Vce Saturation (Max) @ Ib, Ic
340mV @ 300mA, 3.5A / 270mV @ 200mA, 1.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 2V / 40 @ 1.5A, 5V
Power - Max
1.7W
Frequency - Transition
160MHz, 180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
DFN3020B-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,67600 €6,76 €
1000,44560 €44,56 €
5000,34670 €173,35 €
1.0000,31486 €314,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27441 €823,23 €
6.0000,25405 €1.524,30 €
9.0000,24367 €2.193,03 €
15.0000,23590 €3.538,50 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,29470 €