Parametric Equivalent

CLV1L-FKB-CJ1N1E1BB7B3B3 | |
|---|---|
DigiKey Part Number | 90-CLV1L-FKB-CJ1N1E1BB7B3B3TR-ND - Tape & Reel (TR) 90-CLV1L-FKB-CJ1N1E1BB7B3B3CT-ND - Cut Tape (CT) 90-CLV1L-FKB-CJ1N1E1BB7B3B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1L-FKB-CJ1N1E1BB7B3B3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CLV1L-FKB-CJ1N1E1BB7B3B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 15mA Green, 15mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-LCC (J-Lead) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,31870 € | 31,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37057 € | 741,14 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |











