Parametric Equivalent

FBU321611T-380Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-380Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-380Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-380Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-380Y-S |
Description | FERRITE BEAD 38 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 38 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,08676 € | 21,69 € |
| 500 | 0,07656 € | 38,28 € |
| 1.000 | 0,06710 € | 67,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05343 € | 160,29 € |
| 6.000 | 0,05147 € | 308,82 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |











