FBH321611T-391Y-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-391Y-S

DigiKey Part Number
4713-FBH321611T-391Y-STR-ND - Tape & Reel (TR)
4713-FBH321611T-391Y-SCT-ND - Cut Tape (CT)
4713-FBH321611T-391Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH321611T-391Y-S
Description
FERRITE BEAD 390 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
390 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01640 €0,41 €
500,01480 €0,74 €
1000,01330 €1,33 €
2500,01148 €2,87 €
5000,01028 €5,14 €
1.0000,00917 €9,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00758 €22,74 €
6.0000,00667 €40,02 €
9.0000,00617 €55,53 €
15.0000,00557 €83,55 €
21.0000,00519 €108,99 €
30.0000,00480 €144,00 €
75.0000,00472 €354,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €