FB201209T-222Y-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00884 €
Datasheet
FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB201209T-222Y-S

DigiKey Part Number
4713-FB201209T-222Y-STR-ND - Tape & Reel (TR)
4713-FB201209T-222Y-SCT-ND - Cut Tape (CT)
4713-FB201209T-222Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB201209T-222Y-S
Description
FERRITE BEAD 2.2 KOHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07900 €0,79 €
250,06840 €1,71 €
500,06120 €3,06 €
1000,05480 €5,48 €
2500,04712 €11,78 €
5000,04180 €20,90 €
1.0000,03687 €36,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02807 €112,28 €
8.0000,02488 €199,04 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €