Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MH2029-471Y | |
|---|---|
DigiKey Part Number | 118-MH2029-471YTR-ND - Tape & Reel (TR) 118-MH2029-471YCT-ND - Cut Tape (CT) 118-MH2029-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-471Y |
Description | FERRITE BEAD 470 OHM 0805 4LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-471Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,03020 € | 7,55 € |
| 500 | 0,02686 € | 13,43 € |
| 1.000 | 0,02380 € | 23,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01832 € | 73,28 € |
| 8.000 | 0,01587 € | 126,96 € |
| 12.000 | 0,01469 € | 176,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |






