Similar
Similar
Similar
Similar
Similar
Similar

ADP5585ACPZ-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5585ACPZ-01-R7TR-ND - Tape & Reel (TR) 505-ADP5585ACPZ-01-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP5585ACPZ-01-R7 |
Description | IC INTERFACE SPECIALIZED 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACPZ-01-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 1,85680 € | 46,42 € |
| 100 | 1,50090 € | 150,09 € |
| 250 | 1,32616 € | 331,54 € |
| 500 | 1,21868 € | 609,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09369 € | 1.640,54 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,08980 € |














