56-WQFN-Exposed-RHU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC402RHUT

DigiKey Part Number
296-51117-2-ND - Tape & Reel (TR)
296-51117-1-ND - Cut Tape (CT)
296-51117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPC402RHUT
Description
IC INTERFACE SPECIALIZED 56WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 56-WQFN (5x11)
Datasheet
 Datasheet
EDA/CAD Models
FPC402RHUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
I2C
Voltage - Supply
1.8V ~ 3.3V
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,51000 €8,51 €
106,63800 €66,38 €
256,16960 €154,24 €
1005,65530 €565,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,41004 €1.352,51 €
5005,26224 €2.631,12 €
7505,18820 €3.891,15 €
1.2505,10619 €6.382,74 €
Manufacturers Standard Package
Unit Price without VAT:8,51000 €
Unit Price with VAT:10,29710 €