Direct

MAX1609EEE+ | |
|---|---|
DigiKey Part Number | MAX1609EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1609EEE+ |
Description | IC XPNDR 100KHZ SMBUS 16QSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 SMBus 100 kHz 16-QSOP |
EDA/CAD Models | MAX1609EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


