Parametric Equivalent
Parametric Equivalent

AOZ1374DI | |
|---|---|
DigiKey Part Number | 785-AOZ1374DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1374DI |
Description | IC PWR SWITCH P-CH 10DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 36mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |


