Parametric Equivalent

AOZ1374DI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ1374DI-02TR-ND - Tape & Reel (TR) 785-AOZ1374DI-02CT-ND - Cut Tape (CT) 785-AOZ1374DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1374DI-02 |
Description | 20V USB SWITCH OCP AND RCB DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AOZ1374DI-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 36mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 0,99880 € | 24,97 € |
| 100 | 0,88940 € | 88,94 € |
| 250 | 0,83716 € | 209,29 € |
| 500 | 0,80564 € | 402,82 € |
| 1.000 | 0,77974 € | 779,74 € |
| 2.500 | 0,75239 € | 1.880,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73590 € | 3.679,50 € |
| 10.000 | 0,72233 € | 7.223,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |


