Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8252AAL-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252AAL-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAL-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAL-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAL-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91880 € | 91,88 € |
| 250 | 0,86512 € | 216,28 € |
| 500 | 0,83274 € | 416,37 € |
| 1.000 | 0,80611 € | 806,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77321 € | 2.319,63 € |
| 6.000 | 0,75712 € | 4.542,72 € |
| 9.000 | 0,74906 € | 6.741,54 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |



