S-8252AAK-M6T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,30628 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,77321 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,77321 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 10
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,77321 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,77321 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 3.000
Unit Price: 0,77321 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 90
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 1
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 19
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 12
Unit Price: 1,54000 €
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8252AAK-M6T1U

DigiKey Part Number
1662-S-8252AAK-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8252AAK-M6T1UCT-ND - Cut Tape (CT)
1662-S-8252AAK-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8252AAK-M6T1U
Description
IC BATT PROT LI-ION 2CEL SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,13400 €11,34 €
251,03160 €25,79 €
1000,91880 €91,88 €
2500,86512 €216,28 €
5000,83274 €416,37 €
1.0000,80611 €806,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69911 €2.097,33 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,86340 €