
MP100701 | |
|---|---|
DigiKey Part Number | 5831-MP100701-ND |
Manufacturer | |
Manufacturer Product Number | MP100701 |
Description | PROXIMITY SENSORS 12MA 24VDC 3WI |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet, South Pole Digital Wire Leads Barrel, Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.75V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Barrel, Aluminum |


