YC162-JR-07100KL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,12000 €
Datasheet
YC162 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC162-JR-07100KL

DigiKey Part Number
YC162-JR-07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC162-JR-07100KL
Description
RES ARRAY 2 RES 100K OHM 0606
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
-
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types