
W5500 | |
|---|---|
DigiKey Part Number  | 1278-W5500TR-ND - Tape & Reel (TR) 1278-W5500CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | W5500  | 
Description  | IC CTLR 3-1 ETH TCP/IP 48LQFP  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 48-LQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | W5500 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WIZnet  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Protocol  | Ethernet  | |
Function  | Controller  | |
Interface  | SPI  | |
Standards  | 10/100 Base-T/TX PHY  | |
Voltage - Supply  | 2.97V ~ 3.63V  | |
Current - Supply  | 132mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 48-LQFP  | |
Supplier Device Package  | 48-LQFP (7x7)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,15000 € | 3,15 € | 
| 10 | 2,37200 € | 23,72 € | 
| 25 | 2,17800 € | 54,45 € | 
| 100 | 1,96500 € | 196,50 € | 
| 250 | 1,86336 € | 465,84 € | 
| 500 | 1,80210 € | 901,05 € | 
| 1.000 | 1,75170 € | 1.751,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,69848 € | 4.246,20 € | 
| 5.000 | 1,66642 € | 8.332,10 € | 
| Unit Price without VAT: | 3,15000 € | 
|---|---|
| Unit Price with VAT: | 3,81150 € | 















