
BTA312X-800B,127 | |
|---|---|
DigiKey Part Number | 1740-1375-ND |
Manufacturer | |
Manufacturer Product Number | BTA312X-800B,127 |
Description | TRIAC 800V 12A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 50 | 0,71140 € | 35,57 € |
| 100 | 0,63530 € | 63,53 € |
| 500 | 0,50138 € | 250,69 € |
| 1.000 | 0,45831 € | 458,31 € |
| 2.000 | 0,42209 € | 844,18 € |
| 5.000 | 0,38289 € | 1.914,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

