Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


885012005074 | |
|---|---|
DigiKey Part Number | 732-12054-2-ND - Tape & Reel (TR) 732-12054-1-ND - Cut Tape (CT) 732-12054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005074 |
Description | CAP CER 10PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01330 € | 1,33 € |
| 500 | 0,00942 € | 4,71 € |
| 1.000 | 0,00823 € | 8,23 € |
| 2.500 | 0,00698 € | 17,45 € |
| 5.000 | 0,00622 € | 31,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00477 € | 47,70 € |
| 20.000 | 0,00434 € | 86,80 € |
| 30.000 | 0,00412 € | 123,60 € |
| 50.000 | 0,00388 € | 194,00 € |
| 70.000 | 0,00374 € | 261,80 € |
| 100.000 | 0,00361 € | 361,00 € |
| 120.000 | 0,00354 € | 424,80 € |
| 240.000 | 0,00333 € | 799,20 € |
| 250.000 | 0,00332 € | 830,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |








