Parametric Equivalent

830003386B | |
|---|---|
DigiKey Part Number | 1923-830003386B-ND |
Manufacturer | |
Manufacturer Product Number | 830003386B |
Description | WE-XTAL QUARTZ CRYSTAL 24.5760 M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003386B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,46700 € | 23,35 € |
| 100 | 0,41690 € | 41,69 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


