Parametric Equivalent
Parametric Equivalent

782853301 | |
|---|---|
DigiKey Part Number | 732-782853301TR-ND - Tape & Reel (TR) 732-782853301CT-ND - Cut Tape (CT) 732-782853301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853301 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,15870 € | 15,87 € |
| 500 | 0,12696 € | 63,48 € |
| 1.000 | 0,06348 € | 63,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05713 € | 228,52 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |




