
4305H7 | |
|---|---|
DigiKey Part Number | 4305H7-ND |
Manufacturer | |
Manufacturer Product Number | 4305H7 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,39060 € | 39,06 € |
| 500 | 0,32774 € | 163,87 € |
| 1.000 | 0,30019 € | 300,19 € |
| 2.000 | 0,27189 € | 543,78 € |
| 5.000 | 0,26098 € | 1.304,90 € |
| 10.000 | 0,25106 € | 2.510,60 € |
| 25.000 | 0,23534 € | 5.883,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |



