Parametric Equivalent

MFU0805FF00500P500 | |
|---|---|
DigiKey Part Number | 749-MFU0805FF00500P500TR-ND - Tape & Reel (TR) 749-MFU0805FF00500P500CT-ND - Cut Tape (CT) 749-MFU0805FF00500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00500P500 |
Description | FUSE BOARD MNT 500MA 32VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00500P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.57 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,27730 € | 27,73 € |
| 250 | 0,24932 € | 62,33 € |
| 500 | 0,22996 € | 114,98 € |
| 1.000 | 0,21206 € | 212,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17538 € | 876,90 € |
| 10.000 | 0,16145 € | 1.614,50 € |
| 15.000 | 0,15419 € | 2.312,85 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |



