MFU0603FF04000P1AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,24000 €
Datasheet
MFU 0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF04000P1AT

DigiKey Part Number
749-MFU0603FF04000P1ATTR-ND - Tape & Reel (TR)
749-MFU0603FF04000P1ATCT-ND - Cut Tape (CT)
749-MFU0603FF04000P1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF04000P1AT
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0403
Approval Agency
CSA, cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13515 €135,15 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29200 €1,46 €
100,27000 €2,70 €
500,22380 €11,19 €
1000,20650 €20,65 €
2500,18568 €46,42 €
5000,17128 €85,64 €
Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,28600 €1,43 €
100,26500 €2,65 €
500,22100 €11,05 €
1000,20420 €20,42 €
2500,18400 €46,00 €
5000,17004 €85,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €