MNR12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MNR12

ACASN1000E1000P1AT

DigiKey Part Number
ACASN-100/100-EATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACASN1000E1000P1AT
Description
RES ARRAY 2 RES 100 OHM 0606
Customer Reference
Detailed Description
100 Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
ACASN1000E1000P1AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±0.25%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±7.5ppm/°C
Number of Pins
4
Power Per Element
125mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.