ACASA2001S2001P1AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: 0,26316 €
Datasheet
ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES

ACASA2001S2001P1AT

DigiKey Part Number
749-1034-2-ND - Tape & Reel (TR)
749-1034-1-ND - Cut Tape (CT)
749-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA2001S2001P1AT
Description
RES ARRAY 4 RES 2K OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA2001S2001P1AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±15ppm/°C
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64900 €6,49 €
250,55560 €13,89 €
500,49700 €24,85 €
1000,44730 €44,73 €
2500,39268 €98,17 €
5000,35850 €179,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32944 €329,44 €
2.0000,30477 €609,54 €
3.0000,29209 €876,27 €
5.0000,27775 €1.388,75 €
7.0000,26920 €1.884,40 €
10.0000,26086 €2.608,60 €
12.0000,25685 €3.082,20 €
24.0000,24311 €5.834,64 €
25.0000,24237 €6.059,25 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €