VJ0402Y104KXJPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


Knowles Novacap
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61.829
Unit Price: 0,15000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,01708 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,00823 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,01534 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22385 €
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y104KXJPW1BC

DigiKey Part Number
720-VJ0402Y104KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y104KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y104KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y104KXJPW1BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y104KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03800 €1,90 €
1000,03290 €3,29 €
5000,02430 €12,15 €
1.0000,02164 €21,64 €
2.5000,01889 €47,23 €
5.0000,01723 €86,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01355 €677,50 €
100.0000,01283 €1.283,00 €
150.0000,01247 €1.870,50 €
250.0000,01208 €3.020,00 €
350.0000,01185 €4.147,50 €
500.0000,01162 €5.810,00 €
600.0000,01152 €6.912,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €