Parametric Equivalent

SUD50N04-8M8P-4BE3 | |
|---|---|
DigiKey Part Number | 742-SUD50N04-8M8P-4BE3TR-ND - Tape & Reel (TR) 742-SUD50N04-8M8P-4BE3CT-ND - Cut Tape (CT) 742-SUD50N04-8M8P-4BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50N04-8M8P-4BE3 |
Description | MOSFET N-CH 40V 14A/50A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 50A (Tc) 3.1W (Ta), 48.1W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 48.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23600 € | 12,36 € |
| 100 | 0,85750 € | 85,75 € |
| 500 | 0,69988 € | 349,94 € |
| 1.000 | 0,62997 € | 629,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55903 € | 1.397,58 € |
| 5.000 | 0,52961 € | 2.648,05 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |


