Parametric Equivalent

SUD23N06-31L-T4BE3 | |
|---|---|
DigiKey Part Number | 742-SUD23N06-31L-T4BE3TR-ND - Tape & Reel (TR) 742-SUD23N06-31L-T4BE3CT-ND - Cut Tape (CT) 742-SUD23N06-31L-T4BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD23N06-31L-T4BE3 |
Description | MOSFET N-CH 60V 9.1A/21.4A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.1A (Ta), 21.4A (Tc) 5.7W (Ta), 31.25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.7W (Ta), 31.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,54360 € | 54,36 € |
| 500 | 0,42630 € | 213,15 € |
| 1.000 | 0,38856 € | 388,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33336 € | 833,40 € |
| 5.000 | 0,32198 € | 1.609,90 € |
| 7.500 | 0,30960 € | 2.322,00 € |
| 12.500 | 0,30452 € | 3.806,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |


