Parametric Equivalent

SQJ476EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ476EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ476EP-T1_GE3CT-ND - Cut Tape (CT) SQJ476EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ476EP-T1_GE3 |
Description | MOSFET N-CH 100V 23A PPAK SO-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,47610 € | 47,61 € |
| 500 | 0,37142 € | 185,71 € |
| 1.000 | 0,33772 € | 337,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29491 € | 884,73 € |
| 6.000 | 0,27336 € | 1.640,16 € |
| 9.000 | 0,26239 € | 2.361,51 € |
| 15.000 | 0,25691 € | 3.853,65 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |












