Parametric Equivalent

SQJ443EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ443EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ443EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ443EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ443EP-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ443EP-T1_BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06800 € | 10,68 € |
| 100 | 0,72060 € | 72,06 € |
| 500 | 0,57170 € | 285,85 € |
| 1.000 | 0,53364 € | 533,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46300 € | 1.389,00 € |
| 6.000 | 0,43598 € | 2.615,88 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |


