Parametric Equivalent

SQD50P08-28-T4_GE3 | |
|---|---|
DigiKey Part Number | 742-SQD50P08-28-T4_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQD50P08-28-T4_GE3 |
Description | MOSFET P-CH 80V 48A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 48A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6035 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53958 € | 1.348,95 € |
| 5.000 | 0,50953 € | 2.547,65 € |
| Unit Price without VAT: | 0,53958 € |
|---|---|
| Unit Price with VAT: | 0,65289 € |


