Parametric Equivalent

SQD40N06-14L_T4GE3 | |
|---|---|
DigiKey Part Number | 742-SQD40N06-14L_T4GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQD40N06-14L_T4GE3 |
Description | MOSFET N-CH 60V 40A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2105 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48765 € | 1.219,12 € |
| 5.000 | 0,45480 € | 2.274,00 € |
| 7.500 | 0,45292 € | 3.396,90 € |
| Unit Price without VAT: | 0,48765 € |
|---|---|
| Unit Price with VAT: | 0,59006 € |


