
SQD10N30-330H_4GE3 | |
|---|---|
DigiKey Part Number | 742-SQD10N30-330H_4GE3TR-ND - Tape & Reel (TR) 742-SQD10N30-330H_4GE3CT-ND - Cut Tape (CT) 742-SQD10N30-330H_4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD10N30-330H_4GE3 |
Description | N-CHANNEL 300-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 10A (Tc) 107W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,20100 € | 12,01 € |
| 100 | 0,81540 € | 81,54 € |
| 500 | 0,65020 € | 325,10 € |
| 1.000 | 0,62367 € | 623,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53958 € | 1.348,95 € |
| 5.000 | 0,50953 € | 2.547,65 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

