SQ3419EV-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 0,68000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3419EV-T1_GE3

DigiKey Part Number
SQ3419EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3419EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3419EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3419EV-T1_GE3
Description
MOSFET P-CH 40V 6.9A 6TSOP
Customer Reference
Detailed Description
P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
58mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes