Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SIRA58ADP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIRA58ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIRA58ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SIRA58ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA58ADP-T1-RE3 |
Description | MOSFET N-CH 40V 32.3A/109A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32.3A (Ta), 109A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,63210 € | 63,21 € |
| 500 | 0,49878 € | 249,39 € |
| 1.000 | 0,45589 € | 455,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40143 € | 1.204,29 € |
| 6.000 | 0,37403 € | 2.244,18 € |
| 9.000 | 0,36918 € | 3.322,62 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |






