SIR104LDP-T1-RE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,99000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,24000 €
Datasheet
SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR104LDP-T1-RE3

DigiKey Part Number
742-SIR104LDP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR104LDP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR104LDP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR104LDP-T1-RE3
Description
MOSFET N-CH 100V 18.8A/81A PPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5.4W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,99800 €9,98 €
1000,80760 €80,76 €
5000,67524 €337,62 €
1.0000,65280 €652,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55097 €1.652,91 €
6.0000,53334 €3.200,04 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €