Parametric Equivalent

SIA436DJ-T4-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA436DJ-T4-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIA436DJ-T4-GE3 |
Description | MOSFET N-CH 8V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 15.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.2 nC @ 5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1508 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21229 € | 636,87 € |
| 6.000 | 0,19567 € | 1.174,02 € |
| 9.000 | 0,18194 € | 1.637,46 € |
| 15.000 | 0,17768 € | 2.665,20 € |
| 21.000 | 0,17370 € | 3.647,70 € |
| Unit Price without VAT: | 0,21229 € |
|---|---|
| Unit Price with VAT: | 0,25687 € |


