Similar
Similar
Similar
Similar
Similar
Similar

SI4485DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4485DY-T1-GE3TR-ND - Tape & Reel (TR) SI4485DY-T1-GE3CT-ND - Cut Tape (CT) SI4485DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4485DY-T1-GE3 |
Description | MOSFET P-CH 30V 6A 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,26860 € | 134,30 € |
| 1.000 | 0,24283 € | 242,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20806 € | 520,15 € |
| 5.000 | 0,19185 € | 959,25 € |
| 7.500 | 0,18644 € | 1.398,30 € |
| 12.500 | 0,17901 € | 2.237,62 € |
| 17.500 | 0,17316 € | 3.030,30 € |
| 25.000 | 0,17156 € | 4.289,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |






