
SI3407DV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3407DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3407DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3407DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3407DV-T1-BE3 |
Description | MOSFET P-CH 20V 7.5A/8A 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.5A (Ta), 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,19910 € | 19,91 € |
| 500 | 0,18554 € | 92,77 € |
| 1.000 | 0,17952 € | 179,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13060 € | 391,80 € |
| 6.000 | 0,12790 € | 767,40 € |
| 9.000 | 0,12724 € | 1.145,16 € |
| 15.000 | 0,12289 € | 1.843,35 € |
| 21.000 | 0,11865 € | 2.491,65 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |



