
SI2303CDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2303CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2303CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2303CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2303CDS-T1-BE3 |
Description | MOSFET P-CH 30V 1.9A/2.7A SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.9A (Ta), 2.7A (Tc) 1W (Ta), 2.3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 2.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,21800 € | 21,80 € |
| 500 | 0,19960 € | 99,80 € |
| 1.000 | 0,17924 € | 179,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12790 € | 383,70 € |
| 6.000 | 0,12725 € | 763,50 € |
| 9.000 | 0,12289 € | 1.106,01 € |
| 15.000 | 0,11865 € | 1.779,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |


