Similar
Similar
Similar

T73YP503KT20 | |
|---|---|
DigiKey Part Number | T73YP-50K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP503KT20 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,72040 € | 18,01 € |
| 50 | 0,68380 € | 34,19 € |
| 100 | 0,64890 € | 64,89 € |
| 250 | 0,60512 € | 151,28 € |
| 500 | 0,57382 € | 286,91 € |
| 1.000 | 0,54402 € | 544,02 € |
| 5.000 | 0,48037 € | 2.401,85 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |






