Similar
Similar

T73YP501KT20 | |
|---|---|
DigiKey Part Number | 716-T73YP501KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YP501KT20 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 1,01640 € | 25,41 € |
| 50 | 0,96440 € | 48,22 € |
| 100 | 0,91480 € | 91,48 € |
| 250 | 0,85296 € | 213,24 € |
| 500 | 0,80876 € | 404,38 € |
| 1.000 | 0,76668 € | 766,68 € |
| 5.000 | 0,67685 € | 3.384,25 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |





