
VOS628A-2T | |
|---|---|
DigiKey Part Number | VOS628A-2TTR-ND - Tape & Reel (TR) VOS628A-2TCT-ND - Cut Tape (CT) VOS628A-2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628A-2T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS628A-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,47210 € | 47,21 € |
| 500 | 0,39854 € | 199,27 € |
| 1.000 | 0,37446 € | 374,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34354 € | 1.030,62 € |
| 6.000 | 0,32783 € | 1.966,98 € |
| 9.000 | 0,31977 € | 2.877,93 € |
| 15.000 | 0,31069 € | 4.660,35 € |
| 21.000 | 0,30529 € | 6.411,09 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

