Parametric Equivalent

VO615C-2X019T1 | |
|---|---|
DigiKey Part Number | 751-VO615C-2X019T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO615C-2X019T1 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25039 € | 500,78 € |
| 4.000 | 0,23714 € | 948,56 € |
| 6.000 | 0,23034 € | 1.382,04 € |
| 10.000 | 0,22267 € | 2.226,70 € |
| 14.000 | 0,21811 € | 3.053,54 € |
| 20.000 | 0,21366 € | 4.273,20 € |
| Unit Price without VAT: | 0,25039 € |
|---|---|
| Unit Price with VAT: | 0,30297 € |


