ZPY4V7-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 5.476
Unit Price: 0,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,33321 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,24744 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,24744 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,88420 €
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY4V7-TAP

DigiKey Part Number
112-ZPY4V7-TAPCT-ND - Cut Tape (CT)
112-ZPY4V7-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY4V7-TAP
Description
DIODE ZENER 4.7V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
4 Ohms
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13200 €1,32 €
1000,05830 €5,83 €
5000,05662 €28,31 €
1.0000,05490 €54,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,05394 €269,70 €
10.0000,04886 €488,60 €
15.0000,04627 €694,05 €
25.0000,03603 €900,75 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €