Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VSSAF56HM3_A/I | |
|---|---|
DigiKey Part Number | 112-VSSAF56HM3_A/ITR-ND - Tape & Reel (TR) 112-VSSAF56HM3_A/ICT-ND - Cut Tape (CT) 112-VSSAF56HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF56HM3_A/I |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 540pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,15552 € | 77,76 € |
| 1.000 | 0,13519 € | 135,19 € |
| 2.000 | 0,12562 € | 251,24 € |
| 5.000 | 0,11081 € | 554,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,09617 € | 1.346,38 € |
| 28.000 | 0,08578 € | 2.401,84 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |



